SP005931682


image shown is a representation only
Description:
N-CH 750V 708A 9,6mOhm at 15V HDSOP-22
Supplier:
INFINEON
Matchcode:
AIMDQ75R008M1H
Rutronik No.:
HVMOS1031
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 708 A
- Q(g)
- 178 nC
- P(tot)
- 625 W
- R(thJC)
- 0,24 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.