SP005674521
image shown is a representation only
Description:
F²MC-16LX 128K QFP-100 105°C
Supplier:
INFINEON
Matchcode:
CY90F867ESPF-GSE1
Rutronik No.:
ICMCU26349
Unit Pack:
1
MOQ:
660
package:
QFP-100
Packaging:
TRAY
- Bus width
- 16 bit
- ROM Size
- 128 KByte
- RAM Size
- 6144 Byte
- Digital I/O
- 82 pins
- Package
- QFP-100
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.5 V
- U(cc) max
- 5.5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.