SP005673371


Description:
Parallel NOR 64M x8 BGA48 9nns
Supplier:
INFINEON
Matchcode:
S29GL064N90BFI043
Rutronik No.:
ICPROM10571
Unit Pack:
2500
MOQ:
2500
package:
BGA48
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 4Mx16
- Access time
- 90 ns
- U(cc)
- 3,0 V
- Package
- BGA48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.