SP005652161


image shown is a representation only
Description:
LowSpeed USB Controller 1.5Mbps
Supplier:
INFINEON
Matchcode:
CY7C63413C-PVXCT
Rutronik No.:
ICCOM1545
Unit Pack:
1
MOQ:
1000
package:
SSOP48
Packaging:
REEL
- Type
- USB
- Data rate
- 1.5 Mb/s
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.