SP005647861


Description:
SRAM 4Mb x16 10ns SOP44 85C
Supplier:
INFINEON
Matchcode:
CY7C1041D-10ZSXIT
Rutronik No.:
ICRAM6014
Unit Pack:
1000
MOQ:
1000
package:
SOP44
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 10 ns
- U(cc)
- 5.0 V
- Package
- SOP44
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 114 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
CY7C1041GN-10ZSXITSRAM 4Mb x16 10ns SOP44 85C Part No.: ICRAM5981 package: SOP44 Packaging: REEL |
Unit Price
3,37 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time
Find Alternatives
|