SP005634124
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- PCB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 6 weeks
Rapid prototyping platform for use cases based on Infineon’s XENSIV™ PAS CO2 sensor
The XENSIV™ connected sensor kit is an enabler for rapid development of a custom solution built on Infineon products.
The connected sensor kit supports customers in testing sensor-driven IoT products and use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud-based PAS CO2 sensor data visualization.
Summary of Features
- Small form-factor (22.5 mm x 63 mm x 30 mm)
- Adafruit feather compatible design
- Wi-Fi and Bluetooth 5.0-compliant combo radio module
- Power optimized design, deployable with battery
- Interchangeable sensor wings – 60GHz radar, PAS CO2
- Seamless integration into ModusToolbox™
Benefits
- Ideal for prototyping battery-powered IoT devices due to optimized power consumption. Suited for customer field trials
- Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion
- Secure cloud device onboarding and management with OPTIGA™ Trust M. Secure kit provisioning (unique user ID)
Potential Applications
- Smart Home and Buildings – Smart Speaker, Air purifiers, Air Quality Monitoring Devices, HVAC
- Smart Retail
- Smart Appliances - Refrigerators , Air Conditioner
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.