TLI4971A025T5E0001XUMA1
Description:
Current Sensor PG-TISON-8 SMD
Supplier:
INFINEON
Matchcode:
TLI4971-A025T5-E0001
Rutronik No.:
ICCURR1076
Unit Pack:
2500
MOQ:
2500
package:
TISON-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- 48 mV/A
- I(FS)
- +/-25 A
- Accuracy
- 1,6 %
- Bandwidth
- 240 kHz
- Linearity error
- 1 %
- Response time
- 3,5 us
- Resolution
- 13 Bit
- Technology
- HALL
- Galvanic isolat
- 2,5 kV
- I(cc)
- 12 mA
- Output
- DIGITAL
- V(cc)max.
- 3,5 V
- ESD
- 2 kV
- Suppression
- YES
- V(cc)min.
- 3,1 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- NO
- Loop
- OPEN
- T(op)max.
- 85 °C
- Automotive
- NO
- Package
- TISON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005446644
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.