SP005435645


Description:
OPTIGA TRUST M3 EVALUATION KIT
Supplier:
INFINEON
Matchcode:
OPTIGA TRUST M3 EVAL KIT
Rutronik No.:
SECURE1135
Unit Pack:
1
MOQ:
1
package:
BOARD
Packaging:
INDIVIDUAL
- ECC
- 256 Bit
- RSA
- 1024 Bit
- AES
- 128 Bit
- Assymetric key
- 0
- Unique ID
- 0
- Memory size
- 10000 Byte
- Programmable
- 0
- Interface
- I2C
- Temp.range
- -40 to 105 °C
- Package size
- 1 mm
- Automotive
- NO
- Package
- BOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.