SP005427168


image shown is a representation only
Description:
EVALB. Adapter B. 1ED44173N01B
Supplier:
INFINEON
Matchcode:
EVAL-1ED44173N01B
Rutronik No.:
ICGDRV1340
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
Adapter board for 1ED44173N01B low-side gate driver
A small adapter board is available for testing 1ED44173N01B – EiceDRIVER™ 25 V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation.
Summary of Features
- -0.246 V over-current threshold with accurate ±5% tolerance
- Over-current detection with negative voltage input
- Single pin for fault output and enable
- Programmable fault clear time
- Under voltage lockout for MOSFETs
- CMOS Schmitt-triggered inputs
- 3.3 V, 5 V and 15 V input logic compatible
- Output in phase with input
- -10 Vdc negative Input capability of OCP pin
- 3 kV ESD HBM
Benefits
- Integrated over-current protection and single-pin fault output and enable function provide potential space and cost savings
- OCP threshold tolerance of ±5% provides accurate sensing
- Flexible fault clear time set-up
- Under-voltage lock out provides protection at low supply voltage
- Industry standard package
- Major home appliances
- Power Management (SMPS) - Reference Design
- Small home appliances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.