SP005422828
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(TSM)
- 21000 A
- I(GT)max
- 200 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- W1C
- Housing
- 50mm
- Automotive
- NO
- Package
- PS55-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
55 mm Thyristor/Thyristor Module with 1800 V in pressure contact technology
Thyristor/Thyristor 55 mm Power Start 1800 V, 2200 A Module for soft start applications in pressure contact technology. Main benefit of the design concept in comparison to existing soft starter solutions is one slim foot-print (55 mm) fitting 2200 A starting current which allows contactor compatible designs (LxWxH 134x55x100 mm).
This Infineon® Power Start module is also available with 1600 V.
Summary of Features
• One slim foot-print
• Reduction to essential components
• Integrated heatsink & no thermal grease
• Thermal capacity directly coupled to silicon
• Double side cooling
Benefits
• Less complexity – one fits all
• Easy mounting
• Faster time-to-market
• Best Power to Price Ratio for cost sensitive applications
Applications
• Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.