SP005403067


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Evaluation board for CIPOS™ Mini, features 600V IM564-X6D
The EVAL-M3-IM564 is an evaluation board to support customers during their first steps of designing applications with CIPOS™ Mini PFC-integrated IPMs. As a part of iMOTION™ Modular Application Design Kit, the combination of this power board and matching control board EVAL-M3-102T creates a powerful inverter + PFC system for evaluating the latest Infineon technologies.
This board features IM564-X6D, one of the CIPOS™ Mini product family, which integrates a 3-phase inverter stage and a PFC stage in one DIP 36x21D package. It incorporates a CoolMOS™ Power MOSFET and a rapid switching diode for the PFC stage to increase PFC switching frequency up to 150kHz and this enables significant inductor size reduction for high power density with small system size and it enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors, in combination with active PFC.
Summary of Features
• Power stage to drive 3-phase motor
• Power Factor Correction (CCM boost PFC topology)
• 600 V blocking voltage 20A installed chip current
• Maximum PFC switching frequency 150 kHz
• 2800 W output power with passive cooling
• Test pads with hooks to attach standard oscilloscope probes
• Standard MADK M3 interface connector
Benefits
• Evaluate IM564-X6D module for your application
• Get your motor running within one hour in combination with EVAL-M3-102T
• Learn more about motor control in low voltage domain
Potential Applications
• Home appliances
• Room air conditioners
• Motor control and drives
• Motor control for industrial automation
• Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.