SP004232004


image shown is a representation only
Description:
IRIDIUM SLM9670 TPM2.0 RASPBERRY
Supplier:
INFINEON
Matchcode:
IRIDIUMSLM9670TPM20TOBO1
Rutronik No.:
SECURE1116
Unit Pack:
1
MOQ:
1
package:
TOOL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- ECC
- 256 Bit
- RSA
- 2048 Bit
- SHA
- 1 and 256
- TPM
- 2.0
- Temp.range
- -40 to 105 °C
- Automotive
- NO
- Package
- TOOL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.