SP002290858
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 3 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- CiposMicro
- Built in NTC
- YES
- Automotive
- NO
- Package
- SOP23
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- Supplier Lead time
- 41 weeks
CIPOS™ Micro 600 V, 3 A three-phase intelligent power module
CIPOS™ Micro 600 V, 3 A three-phase RC-IGBT based intelligent power module in SOP23 package type, providing low cost efficiency for low power applications like fans, pumps and small appliances.
Summary of Features
• Based on low VCE(sat) RC-DF IGBT
• Integrated bootstrap functionality
• UL-certified Temperature Sense (NTC)
• 3 V logic compatible
• Driver tolerant to negative transient voltage (-Vs)
• Under-voltage lockout for all channels
• Isolation 1900 VRMS, 1 min
Benefits
• Designed to enhance the system efficiency
• High integrations for easy design and saving system space
• Flexible design capability through various package options
Potential Applications
• Refrigerators
• Room air conditioners
• Hood fan
• Small home appliances
• Motor control for industrial automation
• Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.