SP002268292


Description:
AURIX2G 6MB LFBGA-292 150°C
Supplier:
INFINEON
Matchcode:
SAL-TC377TE-96F300S AB
Rutronik No.:
ICMCU27146
Unit Pack:
1
MOQ:
1
package:
LFBGA-292
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 4352 KByte
- Package
- LFBGA-292
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 4
- Frequency (max)
- 300 MHz
- max No.Timer
- 12
- SPI No.
- 5
- I²C No.
- 1
- max No.ADC
- 128 channels
- U(cc) min
- 3.3 V
- U(cc) max
- 5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.