SP001673550


image shown is a representation only
Description:
EVALBOARD 800W 65kHz for 600V CoolMOS P7
Supplier:
INFINEON
Matchcode:
EVAL_800W_PFC_P7
Rutronik No.:
TMOS6640
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- Non-RoHS
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.