SP001568454


image shown is a representation only
Description:
N-CH 40V 195A 1,5mOhm TO263
Supplier:
INFINEON
Matchcode:
IRL40S212
Rutronik No.:
TMOSP12922
Unit Pack:
800
MOQ:
25600
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 195 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 91 nC
- P(tot)
- 231 W
- R(thJC)
- 0.65 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 2 weeks
Benefits
- Optimized for Logic Level Drive
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.