SP001564420
image shown is a representation only
Description:
N-CH 30V 59A 9,5mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IRF3707ZSPBF
Rutronik No.:
TMOSP11764
Unit Pack:
50
MOQ:
550
package:
D2PAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 59 A
- RDS(on)at 10V
- 9.5 mOhm
- Q(g)
- 15 nC
- P(tot)
- 57 W
- R(thJC)
- 2.653 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP001563142N-CH 30V 59A 9,5mOhm D2PAK package: D2PAK Packaging: REEL |
Unit Price
0,9981 $
Unit Pack
800
|
Stock Info
12 weeks
Obsolete Part
|
Price, Lead time Find Alternatives |