SP001557490
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
N-CH 60V 240A 1,95mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IRFS7534-7PPBF
Rutronik No.:
TMOSP12449
Unit Pack:
50
MOQ:
3000
package:
TO-263-7
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 240 A
- RDS(on)at 10V
- 1.95 mOhm
- Q(g)
- 200 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.