SP001427988


image shown is a representation only
Description:
XMC4800 Relax Kit
Supplier:
INFINEON
Matchcode:
KIT_XMC48_RELAX_ECAT_V1
Rutronik No.:
TOOL3901
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
XMC4800 Relax EtherCAT KitOrder Number: KIT_XMC48_RELAX_ECAT_V1Recommended resale price: € 50,-
Summary of Features
- XMC4800-F144 Microcontroller based on ARM® Cortex®-M4@144MHZ, integrated EtherCAT® Slave Controller, 2MB Flash and 352KB RAM
- On-Board Debugger
- Power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- Arduino hardware compatible 3.3V pinout
- Real Time Clock crystal
- Quad SPI Flash
- microSD Card Slot
- Ethernet PHY and RJ45 Jack
- CAN node
- EtherCAT® node
- Download Example Programs
- Download PCB Footprints and Symbols
- XMC™ software for Arduino IDE
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Topseller
|
SP005903388XMC4800 Relax Kit Part No.: TOOL4610 package: HardWare Packaging: INDIVIDUAL |
Unit Price
113,66 $
Unit Pack
1
|
Stock Info
6 weeks
|
Price, Lead time
|