SP001422888
image shown is a representation only
Description:
N-CH 700V 18A 650mOhm TO251
Supplier:
INFINEON
Matchcode:
IPS65R650CE
Rutronik No.:
TMOS2362
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 18 A
- RDS(on)at 10V
- 650 mOhm
- Q(g)
- 23 nC
- P(tot)
- 86 W
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 67 weeks
Description:
Summary of Features
- Narrow margins between typical and max R DS(on)
- Reduced energy stored in output capacitance (E oss)
- Good body diode ruggedness and reduced reverse recovery charge (Q rr)
- Optimized integrated R g
Benefits
- Low conduction losses
- Low switching losses
- Suitable for hard and soft switching
- Easy controllable switching behavior
- Improved efficiencyand consequent reduction of power consumption
- Less design in effort
- Easy to use
Target Applications
- Laptop and notebook adapter
- Low power charger
- Lighting
- LCD and LED TV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPS70R600P7SAKMA1N-CH 700V 8,5A 490mOhm TO-251 Part No.: TMOS3210 package: TO-251 Packaging: TUBE |
Unit Price
0,2322 $
Unit Pack
75
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |