SP001398818
image shown is a representation only
- ECC
- 256 Bit
- SHA
- 256
- Memory size
- 3K Byte
- Interface
- I2C
- Temp.range
- -40 to +85 °C
- Package size
- 5 mm
- Automotive
- NO
- Package
- BOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The OPTIGA™ Trust E evaluation and demonstration kit is a quick and easy way of getting started with IoT security. The OPTIGA™ Trust E is an authentication device mainly used for IP protection of accessories and spare parts. As a full turnkey solution it comes with a high-end security controller, operating system as well as a library for the main system host controller. The PC plug in board is based on a XMC4500 microcontroller and comes with software providing the user an intuitive graphical user interface. This allows users to try out the applications of the OPTIGA™ Trust E such as a one way authentication, insertion of cryptographic certificates as well as reading and writing data.
Summary of Features:
- XMC4500 relax kit with extension board incl. OPTIGA™ Trust E
- Easy to use GUI for demo purpose
- Intuitive getting started guide with step by step descriptions
- Incl. all required cables, software and documentation
- OPTIGA™ Trust E pins accessible for connecting with your own host board
Benefits:
The OPTIGA™ Trust E evaluation and demonstration kit serves to demonstrate the OPTIGA™ Trust E (SLS 32AIA) functionalities and typical applications such as a one way authentication for counterfeit protection.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.