SP001360058


image shown is a representation only
Description:
EVALBOARD EVAL_2KW_ZVS_FB_CFD2
Supplier:
INFINEON
Matchcode:
EVAL_2KW_ZVS_FB_CFD2
Rutronik No.:
TMOS1757
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
Summary of Features
- Input voltage: 350-420V DC
- Output voltage: 45 up to 56V DC
- Output power: up to 2kW
- Peak efficiency: 96.6%
- Full ZVS achieved even in the leading leg of the bridge starting from 25% load onwards
- Optimized primary and secondary delay times
- Telecom rectifiers/ SMPS
- Industrial high power SMPS
- High power battery chargers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.