SP001335222


image shown is a representation only
Description:
FlexRay Transciever SMD TSON14
Supplier:
INFINEON
Matchcode:
TLE9222LCXUMA1
Rutronik No.:
ICCOM1339
Unit Pack:
5000
MOQ:
5000
package:
TSON14
Packaging:
REEL
- Vcc(min)
- 4.75 V
- Vcc(max)
- 5.25 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- TSON14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.