SP001292932


image shown is a representation only
Description:
DC MotorControlShield BTN8982TA
Supplier:
INFINEON
Matchcode:
BTN8982TA ARDUINO SHIELD
Rutronik No.:
ICMOT5135
Unit Pack:
1
MOQ:
1
package:
TO263-7
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HaBr
- U(min)
- 5.5 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- TO263-7
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 18 V
- R(DS)(on)
- 5.3 mOhm
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.