SP001206310


image shown is a representation only
Description:
RECT-DIODE 1600V 170A PB34SB-1
Supplier:
INFINEON
Matchcode:
DD170N16S
Rutronik No.:
POWMOD1113
Unit Pack:
10
MOQ:
10
package:
PB34SB-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 170 A
- I(FSM)
- 6600 A
- V(F)
- 1.4 V
- R(thjc)
- 0.18 K/W
- T(j)max
- 135 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Rectifier Diode 34 mm Eco Block 1600 V, 170 A module for phase control in in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- Motor control and drives
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DD180N16SHPSA1RECT-DIODE 1600V 174A PB34SB-1 Part No.: POWMOD1094 package: PB34SB-1 Packaging: TRAY |
Unit Price
44,69 $
Unit Pack
8
|
Stock Info
26 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|