SP001206296
image shown is a representation only
Description:
PHASE CONTROLE 1600V 175A 34mm
Supplier:
INFINEON
Matchcode:
TT175N16SOF
Rutronik No.:
POWMOD1096
Unit Pack:
10
MOQ:
10
package:
PB34SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 275 A
- I(TAVM)
- 175 A
- I(TSM)
- 5400 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
34 mm Thyristor/Thyristor Module with 1600 V in solder bond technology
Thyristor/Thyristor 34 mm Power Block 1600 V, 175 A module for phase control in solder bond technology. If you need additional features or higher performance please also find our Power Block Thyristor Modules for phase control with high reliable pressure contact technology: TT162N16KOF
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
TT190N16SOFHPSA2SoldBondModulTT 1600V 190A 34mm Part No.: THYR90078 package: PB34SB-1 Packaging: TRAY |
Unit Price
44,94 $
Unit Pack
1
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |