SP001206214
image shown is a representation only
Description:
PHASE CONTROLE 1600V 140A 34mm
Supplier:
INFINEON
Matchcode:
TD140N16SOF
Rutronik No.:
POWMOD1099
Unit Pack:
10
MOQ:
10
package:
PB34SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 220 A
- I(TAVM)
- 140 A
- I(TSM)
- 4700 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
34 mm Thyristor/Diode Module with 1600 V in solder bond technology
Thyristor/Diode 34 mm Eco Block 1600 V, 140 A module for phase control in solder bond technology. If you need additional features or higher performance go to pressure contact technology: TD142N16KOF
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
TD160N16SOFHPSA1SoldBondModulTD 1600V 160A 34mm Part No.: THYR90083 package: PB34SB-1 Packaging: TRAY |
Unit Price
42,69 $
Unit Pack
8
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |