SP001168560


image shown is a representation only
Description:
XMC4400 Drive Card
Supplier:
INFINEON
Matchcode:
KIT_XMC4400_DC_V1
Rutronik No.:
TOOL3884
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Order Nr.: KIT_XMC4400_DC_V1 Recommended resale price: 109,- EUR
Summary of Features
- XMC4400 Microcontroller (ARM® Cortex™-M4F based)
- On Board J-Link Lite Debugger with Galvanic Isolation
- 2x Hall Interface
- 2x Encoder Interface
- Compatible to Infineon Power Boards (e.g. Power board from XMC750 Watt Motor Control Application Kit)
- Fully supported by DAVE™ with Motor Control APPs library
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.