SP001156324
image shown is a representation only
Description:
2-IGBT 1200V 900A PrimePACK2CAV
Supplier:
INFINEON
Matchcode:
FF900R12IP4V
Rutronik No.:
IGBT1548
Unit Pack:
3
MOQ:
3
package:
PrimePACK2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 900 A
- td(on)
- 1800 ns
- td(off)
- 5100 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- PrimePACK2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 16 weeks
PrimePACK™ 2 1200 V, 900 A half-bridge dual IGBT module especially developed for CAV applications. Including TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode, NTC and soft switching chip.
Summary of Features
- Vibration robustness up to 15g
- Extended operation temperature Tvj op
- High DC stability
- High short circuit capability, self limiting short circuit current
- VCEsat with positive temperature coefficient
- Low VCEsat
- 4 kV AC 1 min insulation
- Package with CTI > 400
- High creepage and clearance distances
- High power and thermal cycling capability
- Substrate for low thermal resistance
- UL recognized
Benefits
- Increased load cycle capability
- Robust against hazardous conditions
- High ruggedness against vibrations and shock
- Electric drives outperform hydraulics
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.