SP001074746
Description:
N-CH 30V 50A 4,8mOhm USON-6-1
Supplier:
INFINEON
Matchcode:
BSN048N03LS
Rutronik No.:
TMOSP11416
Unit Pack:
2000
MOQ:
2000
package:
USON-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 4.8 mOhm
- Q(g)
- 6.1 nC
- P(tot)
- 2.5 W
- R(thJC)
- 3.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- USON-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
Infineon's new Blade 3x3 is a highly-innovative discrete MOSFET package based on a revolutionary packaging concept, setting a new standard for high performance power packages.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.