SP001017054


image shown is a representation only
Description:
N-CH 600V 18A 600mOhm TO 220
Supplier:
INFINEON
Matchcode:
IPP60R600P6
Rutronik No.:
TMOS1108
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 18 A
- RDS(on)at 10V
- 600 mOhm
- Q(g)
- 12 nC
- P(tot)
- 63 W
- R(thJC)
- 2 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Summary of Features
- Reduced gate charge (Q g)
- Higher V th
- Good body diode ruggedness
- Optimized integrated R g
- Improved dv/dt from 50V/ns
- CoolMOS™ quality with over 12 years manufacturing experience in superjunction technology
Benefits
- Improved effciency especially in light load condition
- Better efficiency in soft switching applications due to earlier turn-off
- Suitable for hard- & soft-switching topologies
- Optimized balance of efficiency and ease of use and good controllability of switching behavior
- High robustness and better efficiency
- Outstanding quality & reliability
Target Applications
- PFC stages for server, telecom rectifier, PC silverbox, gaming consoles
- PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPP60R600P7XKSA1N-CH 600V 6A 600mOhm TO-220 Part No.: TMOS1768 package: TO-220 Packaging: TUBE |
Unit Price
0,706 $
Unit Pack
50
|
Stock Info
19 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|