SP001012364
image shown is a representation only
Description:
EVAL BOARD for TLE4986C
Supplier:
INFINEON
Matchcode:
TLE4986C EVALBOARD
Rutronik No.:
ICIN4020
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
INDIVIDUAL
- Package
- PCB
- Automotive
- AEC-Q(100)
- Programmable
- Yes
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.