SP000989824
image shown is a representation only
Description:
IGBT 1200V 200A EconoPACK4
Supplier:
INFINEON
Matchcode:
FD200R12PT4_B6
Rutronik No.:
IGBT2316
Unit Pack:
6
MOQ:
6
package:
ECONO4-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 200 A
- td(on)
- 400 ns
- td(off)
- 1100 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONO4-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 2 weeks
EconoPACK™ 4 1200V three phase chopper IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC
Summary of Features
- Extended Operation Temperature T(vj op)
- T(vj op) = 150°C
- V(CEsat) with positive Temperature Coefficient
- 2.5 kV AC 1min Insulation
- High mechanical robustness
- Integrated NTC temperature sensor
- Isolated Base Plate; Standard Housing
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.