SP000950138
image shown is a representation only
Description:
LDO VREG 5V 0.02A SCT595-5
Supplier:
INFINEON
Matchcode:
TLE4286G
Rutronik No.:
ICSPR8998
Unit Pack:
3000
MOQ:
3000
package:
SCT595-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.02 A
- Input Voltage
- 45 V
- Package
- SCT595-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1000 mV
- Quiescent curre
- 0.05 mA
- Tolerance
- 4 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The TLE 4286 G is a 5-V low-drop fixed voltage regulator in the very small SMD package PG-SCT-595-5. The maximum input voltage is 42 V. The output is able to drive a load of more than 10 mA while it regulates the output voltage within a 4% accuracy. The device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 1 µA. A temperature protection disables the IC at over temperature.
Summary of Features
- 15 mA output current capability
- 1 µA current consumption in standby mode
- Low quiescent current consumption 60 µA in ON mode
- Inhibit input
- Very small SMD-Package PG-SCT-595-5
- Wide operation range: 6.2 V to 42 V
- Wide temperature range: -40 ° C to 150 ° C
- Output protected against short circuit
- Over temperature protection
- Green product (RoHS compliant)
- AEC qualified.
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP000014333LDO VREG 5V 0.03A SCT595-5 package: SCT595-5 Packaging: REEL |
Unit Price
0,6231 $
Unit Pack
3000
|
Stock Info
22 weeks
|
Price, Lead time Find Alternatives Datasheet |