SP000931528
image shown is a representation only
Description:
N-CH 650V 2,4A 2000mOhm TO251-3
Supplier:
INFINEON
Matchcode:
IPU60R2K0C6
Rutronik No.:
TMOSP10761
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 2.4 A
- RDS(on)at 10V
- 2000 mOhm
- Q(g)
- 6.7 nC
- P(tot)
- 22.3 W
- R(thJC)
- 5.6 K/W
- Mounting
- THT
- Technology
- CoolMOS C6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
CoolMOS™ C6 combines Infineon's experience as the leading Superjunction MOSFET supplier with Best-in-Class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SP001399934N-CH 650V 2,4A 2000mOhm TO251 Part No.: TMOSP12916 package: TO-251 Packaging: TUBE |
Unit Price
0,2581 $
Unit Pack
75
|
Stock Info
54 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |