SP000848220


image shown is a representation only
Description:
N-CH 500V 18,5 190mOhm TO-220FP
Supplier:
INFINEON
Matchcode:
IPA50R190CE
Rutronik No.:
TMOSP11185
Unit Pack:
50
MOQ:
500
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 18.5 A
- RDS(on)at 10V
- 190 mOhm
- Q(g)
- 47.2 nC
- P(tot)
- 127 W
- R(thJC)
- 0.98 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPA50R190CEXKSA2N-CH 500V 18,5A 190mOhm TO220FP Part No.: TMOSP12876 package: TO-220FP Packaging: TUBE |
Unit Price
0,8635 $
Unit Pack
50
|
Stock Info
17 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|