SP000845646


image shown is a representation only
Description:
XE166 1600K LQFP-144 85°C
Supplier:
INFINEON
Matchcode:
SAF-XE167FH-200F100L AB
Rutronik No.:
ICMCU19967
Unit Pack:
500
MOQ:
500
package:
LQFP-144
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 1600 KByte
- Package
- LQFP-144
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 80 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The XE167xH series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 100 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
XC2288H200F100LABKXUMA1XC2200 1600K LQFP-144 125°C Part No.: ICMCU20051 package: LQFP-144 Packaging: REEL |
Unit Price
32,72 $
Unit Pack
500
|
Stock Info
35 weeks
Obsolete Part
|
Price, Lead time
|