SP000799130
image shown is a representation only
Description:
N-CH 600V 2A 3300mOhm TO252-3
Supplier:
INFINEON
Matchcode:
IPD60R3K3C6
Rutronik No.:
TMOSP10300
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 1.7 A
- RDS(on)at 10V
- 3300 mOhm
- Q(g)
- 4.6 nC
- P(tot)
- 18.1 W
- R(thJC)
- 6.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
CoolMOS™ C6 combines Infineon's experience as the leading Superjunction MOSFET supplier with Best-in-Class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPD60R3K3C6ATMA1N-CH 600V 2A 3300mOhm TO252-3 Part No.: TMOSP12915 package: DPAK Packaging: REEL |
Unit Price
0,2905 $
Unit Pack
2500
|
Stock Info
17 weeks
|
Price, Lead time Find Alternatives Datasheet |