SP000681042


image shown is a representation only
Description:
N-CH 650V 11A 440mOhm TO220-3
Supplier:
INFINEON
Matchcode:
SPP11N60CFD
Rutronik No.:
STDMOS1308
Unit Pack:
50
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 440 mOhm
- Q(g)
- 45 nC
- P(tot)
- 33 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.