SP000643658
image shown is a representation only
Description:
EVAL.BOARD TDA5225 FSK 868MHZ
Supplier:
INFINEON
Matchcode:
TDA5225_868_5_BOARD
Rutronik No.:
ISM1369
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency
- 868 MHz
- Function
- ASK FSK
- Encryption
- Y Y/N
- Low power
- Y Y/N
- Supply voltage
- 2,1 - 5,5 V
- Operat.temp.
- -40 +85 °C
- Weight
- 514 g
- P(out)
- 9 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.