SP000307381
image shown is a representation only
Description:
N-CH 600V 9A 390mOhm TO252-3
Supplier:
INFINEON
Matchcode:
IPD60R385CP
Rutronik No.:
TMOSP7743
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 385 mOhm
- Q(g)
- 17 nC
- P(tot)
- 83 W
- R(thJC)
- 1,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.