SP000306836
image shown is a representation only
Description:
LDO VREG 5V 0.6A TO220-7
Supplier:
INFINEON
Matchcode:
TLE4271-2
Rutronik No.:
ICSPR8148
Unit Pack:
50
MOQ:
500
package:
TO220-7
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.6 A
- Tolerance
- 2 %
- Reset-Output
- OPEN COLL.
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 42 V
- Dropout Voltage
- 350 mV
- Quiescent curre
- 1 mA
- Reset threshold
- 4.65 V
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- TO220-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Output voltage tolerance ≤ ± 2%
- Low-drop voltage
- Integrated over temperature protection
- Reverse polarity protection
- Input voltage up to 42 V
- Over voltage protection up to 65 V ( ≤ 400 ms)
- Short-circuit proof
- Suitable for use in automotive electronics
- Wide temperature range
- Adjustable reset and watchdog time
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust protection features^
- Wide input operation and temperature range
- Integrated over voltage detection
Target Applications
- Automotive general
- Truck(commercial vehicle) control units
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.