SP000010872


image shown is a representation only
Description:
NPN TRANSISTOR 30V 0,2A 0,33W SOT23
Supplier:
INFINEON
Matchcode:
SMBTA 14 E6327
Rutronik No.:
TDSTD9363
Unit Pack:
3000
MOQ:
18000
package:
SOT23-3
Packaging:
REEL
- Package
- SOT23-3
- Polarisation
- NPN
- I(C)
- 0,2 A
- P(tot)
- 0,33 W
- V(CBO)
- 30 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.