SMBT2222AE6327HTSA1


image shown is a representation only
Description:
NPN TRANSISTOR 40V 0,6A SOT-23
Supplier:
INFINEON
Matchcode:
SMBT2222A E6327
Rutronik No.:
TDSCH4994
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- NPN
- V(CB0) I(E)=0
- 40 V
- V(CE0) I(B)=0
- 75 V
- I(C) max
- 0.6 A
- V(CE) sat
- 0.3 V
- I(sat)
- 0.15 A
- I(B) sat
- 0.015 A
- P(tot)
- 0.33 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000011176
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.