S70GL02GS12FHBV23


image shown is a representation only
Description:
Parallel NOR 2Gb BGA64 3V 105C Automotiv
Supplier:
INFINEON
Matchcode:
S70GL02GS12FHBV23
Rutronik No.:
ICPROM10879
Unit Pack:
1600
MOQ:
1600
package:
BGA64
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 128Mx16
- Access time
- 120 ns
- U(cc)
- 3.0 V
- Package
- BGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- Supplier Part
- SP005671037
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.