S70GL02GS11FHI020


Description:
Parallel NOR 2Gb BGA64 3V 85C Industrial
Supplier:
INFINEON
Matchcode:
S70GL02GS11FHI020
Rutronik No.:
ICPROM10791
Unit Pack:
360
MOQ:
360
package:
FBGA64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 128Mx16
- U(cc)
- 3.0 V
- Package
- FBGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005668663
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.