S29JL032J60TFI320
image shown is a representation only
Description:
Parallel NOR 32M x16 TSOP48 60ns
Supplier:
INFINEON
Matchcode:
S29JL032J60TFI320
Rutronik No.:
ICPROM10896
Unit Pack:
96
MOQ:
96
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32M bit
- Organisation
- 2Mx16
- Access time
- 60 ns
- U(cc)
- 3.0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005673885
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.