S29GL256S11FHIV13
Description:
Parallel NOR 256M x16 FBGA64
Supplier:
INFINEON
Matchcode:
S29GL256S11FHIV13
Rutronik No.:
ICPROM10959
Unit Pack:
1600
MOQ:
1600
package:
FBGA64
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- Access time
- 110 ns
- U(cc)
- 3.0 V
- Package
- FBGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- Supplier Part
- SP005636949
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.