S29GL256P11TFI013
Description:
Parallel NOR 256M x8 TSOP56
Supplier:
INFINEON
Matchcode:
S29GL256P11TFI013
Rutronik No.:
ICPROM10862
Unit Pack:
1000
MOQ:
1000
package:
TSOP56
Packaging:
REEL
- Density
- 256M bit
- Organisation
- 32Mx8
- U(cc)
- 3,0 V
- Package
- TSOP56
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- Supplier Part
- SP005668349
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.