S29GL128S90TFI010
Description:
Parallel NOR 128Mb x8 TSOP56 90ns
Supplier:
INFINEON
Matchcode:
S29GL128S90TFI010
Rutronik No.:
ICPROM10930
Unit Pack:
91
MOQ:
910
package:
TSOP56
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 90 ns
- U(cc)
- 3,0 V
- Package
- TSOP56
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005667589
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.